
ROX3SJ33K | |
|---|---|
DigiKey Part Number | A105913CT-ND - Cut Tape (CT) A105913TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ33K |
Description | RES 33K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ33K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.75900 | $17.59 |
| 25 | $1.48960 | $37.24 |
| 50 | $1.31880 | $65.94 |
| 100 | $1.17320 | $117.32 |
| 250 | $1.01320 | $253.30 |
| 500 | $0.91276 | $456.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.82758 | $827.58 |
| 2,000 | $0.75511 | $1,510.22 |
| 3,000 | $0.71785 | $2,153.55 |
| 5,000 | $0.67573 | $3,378.65 |
| 7,000 | $0.65061 | $4,554.27 |
| 10,000 | $0.62607 | $6,260.70 |

