
ROX3SJ330K | |
|---|---|
DigiKey Part Number | A131571CT-ND - Cut Tape (CT) A131571TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ330K |
Description | RES 330K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ330K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.92400 | $19.24 |
| 25 | $1.62800 | $40.70 |
| 50 | $1.44200 | $72.10 |
| 100 | $1.28340 | $128.34 |
| 250 | $1.10956 | $277.39 |
| 500 | $1.00072 | $500.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.90806 | $908.06 |
| 2,000 | $0.82931 | $1,658.62 |
| 3,000 | $0.78885 | $2,366.55 |
| 5,000 | $0.74306 | $3,715.30 |
| 7,000 | $0.71578 | $5,010.46 |
| 10,000 | $0.68912 | $6,891.20 |

