20 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ20K

DigiKey Part Number
A138086CT-ND - Cut Tape (CT)
A138086TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ20K
Description
RES 20K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,749
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.75900$17.59
25$1.48960$37.24
50$1.31880$65.94
100$1.17320$117.32
250$1.01320$253.30
500$0.91276$456.38
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.82758$827.58
2,000$0.75511$1,510.22
3,000$0.71785$2,153.55
5,000$0.67573$3,378.65
7,000$0.65061$4,554.27
10,000$0.62607$6,260.70
Manufacturers Standard Package