
ROX3SJ1K2 | |
|---|---|
DigiKey Part Number | A131556CT-ND - Cut Tape (CT) A131556TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ1K2 |
Description | RES 1.2K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.78400 | $17.84 |
| 25 | $1.50960 | $37.74 |
| 50 | $1.33520 | $66.76 |
| 100 | $1.18800 | $118.80 |
| 250 | $1.02604 | $256.51 |
| 500 | $0.92458 | $462.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.83835 | $838.35 |
| 2,000 | $0.76505 | $1,530.10 |
| 3,000 | $0.72736 | $2,182.08 |
| 5,000 | $0.68474 | $3,423.70 |
| 7,000 | $0.65933 | $4,615.31 |
| 10,000 | $0.63451 | $6,345.10 |

