
ROX3SJ1K0 | |
---|---|
DigiKey Part Number | A105940CT-ND - Cut Tape (CT) A105940TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ1K0 |
Description | RES 1K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ1K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.71600 | $17.16 |
25 | $1.45160 | $36.29 |
50 | $1.28580 | $64.29 |
100 | $1.14380 | $114.38 |
250 | $0.98760 | $246.90 |
500 | $0.88990 | $444.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.80681 | $806.81 |
2,000 | $0.73612 | $1,472.24 |
3,000 | $0.69977 | $2,099.31 |
5,000 | $0.65869 | $3,293.45 |
7,000 | $0.63418 | $4,439.26 |
10,000 | $0.61025 | $6,102.50 |
12,000 | $0.59877 | $7,185.24 |
24,000 | $0.55937 | $13,424.88 |
25,000 | $0.55724 | $13,931.00 |