15 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ15K

DigiKey Part Number
A106024CT-ND - Cut Tape (CT)
A106024TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ15K
Description
RES 15K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ15K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,615
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.78400$17.84
25$1.50960$37.74
50$1.33520$66.76
100$1.18800$118.80
250$1.02604$256.51
500$0.92458$462.29
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.83835$838.35
2,000$0.76505$1,530.10
3,000$0.72736$2,182.08
5,000$0.68474$3,423.70
7,000$0.65933$4,615.31
10,000$0.63451$6,345.10
Manufacturers Standard Package