
ROX3SJ10R | |
|---|---|
DigiKey Part Number | A106021CT-ND - Cut Tape (CT) A106021TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ10R |
Description | RES 10 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.77900 | $17.79 |
| 25 | $1.50120 | $37.53 |
| 50 | $1.32820 | $66.41 |
| 100 | $1.18220 | $118.22 |
| 250 | $1.02112 | $255.28 |
| 500 | $0.92044 | $460.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.83478 | $834.78 |
| 2,000 | $0.76201 | $1,524.02 |
| 3,000 | $0.72456 | $2,173.68 |
| 5,000 | $0.68221 | $3,411.05 |
| 7,000 | $0.65698 | $4,598.86 |
| 10,000 | $0.63233 | $6,323.30 |
| 12,000 | $0.62050 | $7,446.00 |
| 24,000 | $0.57990 | $13,917.60 |
| 25,000 | $0.57771 | $14,442.75 |

