68 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ68R

DigiKey Part Number
A131541CT-ND - Cut Tape (CT)
A131541TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ68R
Description
RES 68 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ68R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 701
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.39800$13.98
25$1.17720$29.43
50$1.04080$52.04
100$0.92410$92.41
250$0.79552$198.88
500$0.71528$357.64
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.64695$646.95
2,000$0.58879$1,177.58
3,000$0.55895$1,676.85
5,000$0.52514$2,625.70
7,000$0.50500$3,535.00
10,000$0.48532$4,853.20
Manufacturers Standard Package