
ROX2SJ680K | |
|---|---|
DigiKey Part Number | A137267CT-ND - Cut Tape (CT) A137267TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ680K |
Description | RES 680K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.71800 | $17.18 |
| 25 | $1.45360 | $36.34 |
| 50 | $1.28580 | $64.29 |
| 100 | $1.14280 | $114.28 |
| 250 | $0.98660 | $246.65 |
| 500 | $0.88874 | $444.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.80546 | $805.46 |
| 2,000 | $0.73476 | $1,469.52 |
| 3,000 | $0.69839 | $2,095.17 |
| 5,000 | $0.65728 | $3,286.40 |
| 7,000 | $0.63276 | $4,429.32 |
| 10,000 | $0.60880 | $6,088.00 |

