
ROX2SJ5R6 | |
|---|---|
DigiKey Part Number | A131538CT-ND - Cut Tape (CT) A131538TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ5R6 |
Description | RES 5.6 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ5R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.44700 | $14.47 |
| 25 | $1.22320 | $30.58 |
| 50 | $1.08200 | $54.10 |
| 100 | $0.96110 | $96.11 |
| 250 | $0.82776 | $206.94 |
| 500 | $0.74438 | $372.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67351 | $673.51 |
| 2,000 | $0.61324 | $1,226.48 |
| 3,000 | $0.58227 | $1,746.81 |
| 5,000 | $0.54724 | $2,736.20 |
| 7,000 | $0.52636 | $3,684.52 |
| 10,000 | $0.50596 | $5,059.60 |

