3.9 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ3R9

DigiKey Part Number
A131533CT-ND - Cut Tape (CT)
A131533TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ3R9
Description
RES 3.9 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ3R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSF200JB-73-3R9YAGEO2,9563.9W-2-ND$2.22000Similar
In-Stock: 925
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.45500$14.55
25$1.22680$30.67
50$1.08360$54.18
100$0.96270$96.27
250$0.82940$207.35
500$0.74586$372.93
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.67490$674.90
2,000$0.61452$1,229.04
3,000$0.58351$1,750.53
5,000$0.54841$2,742.05
7,000$0.52748$3,692.36
10,000$0.50704$5,070.40
Manufacturers Standard Package