
ROX2SJ27K | |
|---|---|
DigiKey Part Number | A131518CT-ND - Cut Tape (CT) A131518TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ27K |
Description | RES 27K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ27K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.45500 | $14.55 |
| 25 | $1.22680 | $30.67 |
| 50 | $1.08360 | $54.18 |
| 100 | $0.96270 | $96.27 |
| 250 | $0.82940 | $207.35 |
| 500 | $0.74586 | $372.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67490 | $674.90 |
| 2,000 | $0.61452 | $1,229.04 |
| 3,000 | $0.58351 | $1,750.53 |
| 5,000 | $0.54841 | $2,742.05 |
| 7,000 | $0.52748 | $3,692.36 |
| 10,000 | $0.50704 | $5,070.40 |

