
ROX2SJ18K | |
---|---|
DigiKey Part Number | A131504CT-ND - Cut Tape (CT) A131504TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ18K |
Description | RES 18K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ18K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.39900 | $13.99 |
25 | $1.18560 | $29.64 |
50 | $1.04720 | $52.36 |
100 | $0.92940 | $92.94 |
250 | $0.80048 | $200.12 |
500 | $0.71980 | $359.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.65115 | $651.15 |
2,000 | $0.59279 | $1,185.58 |
3,000 | $0.56282 | $1,688.46 |
5,000 | $0.52889 | $2,644.45 |
7,000 | $0.50867 | $3,560.69 |
10,000 | $0.48891 | $4,889.10 |
12,000 | $0.47943 | $5,753.16 |
24,000 | $0.44690 | $10,725.60 |
25,000 | $0.44514 | $11,128.50 |