15 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ15R

DigiKey Part Number
A131501CT-ND - Cut Tape (CT)
A131501TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ15R
Description
RES 15 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ15R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,429
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.45500$14.55
25$1.22680$30.67
50$1.08360$54.18
100$0.96270$96.27
250$0.82940$207.35
500$0.74586$372.93
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.67490$674.90
2,000$0.61452$1,229.04
3,000$0.58351$1,750.53
5,000$0.54841$2,742.05
7,000$0.52748$3,692.36
10,000$0.50704$5,070.40
Manufacturers Standard Package