
ROX2SJ120R | |
|---|---|
DigiKey Part Number | A106003CT-ND - Cut Tape (CT) A106003TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ120R |
Description | RES 120 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.43900 | $14.39 |
| 25 | $1.21040 | $30.26 |
| 50 | $1.07040 | $53.52 |
| 100 | $0.95040 | $95.04 |
| 250 | $0.81888 | $204.72 |
| 500 | $0.73648 | $368.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.66627 | $666.27 |
| 2,000 | $0.60658 | $1,213.16 |
| 3,000 | $0.57592 | $1,727.76 |
| 5,000 | $0.54122 | $2,706.10 |
| 7,000 | $0.52054 | $3,643.78 |
| 10,000 | $0.50033 | $5,003.30 |

