
ROX2SJ120K | |
|---|---|
DigiKey Part Number | A131495CT-ND - Cut Tape (CT) A131495TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ120K |
Description | RES 120K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ120K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.54600 | $15.46 |
| 25 | $1.30560 | $32.64 |
| 50 | $1.15420 | $57.71 |
| 100 | $1.02600 | $102.60 |
| 250 | $0.88432 | $221.08 |
| 500 | $0.79584 | $397.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.72061 | $720.61 |
| 2,000 | $0.65657 | $1,313.14 |
| 3,000 | $0.62368 | $1,871.04 |
| 5,000 | $0.58646 | $2,932.30 |
| 7,000 | $0.56427 | $3,949.89 |
| 10,000 | $0.54259 | $5,425.90 |

