10 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ10R

DigiKey Part Number
A106002CT-ND - Cut Tape (CT)
A106002TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ10R
Description
RES 10 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,278
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.43100$14.31
25$1.21040$30.26
50$1.06880$53.44
100$0.94880$94.88
250$0.81720$204.30
500$0.73484$367.42
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.66487$664.87
2,000$0.60531$1,210.62
3,000$0.57468$1,724.04
5,000$0.54005$2,700.25
7,000$0.51942$3,635.94
10,000$0.49925$4,992.50
Manufacturers Standard Package