
ROX2SG100K | |
|---|---|
DigiKey Part Number | A138073CT-ND - Cut Tape (CT) A138073TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SG100K |
Description | RES 100K OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±2% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SG100K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.52900 | $15.29 |
| 25 | $1.41400 | $35.35 |
| 50 | $1.33680 | $66.84 |
| 100 | $1.26280 | $126.28 |
| 250 | $1.17372 | $293.43 |
| 500 | $1.11270 | $556.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.05737 | $1,057.37 |
| 2,000 | $1.00747 | $2,014.94 |
| 3,000 | $0.98077 | $2,942.31 |
| 5,000 | $0.94962 | $4,748.10 |
| 7,000 | $0.93057 | $6,513.99 |
| 10,000 | $0.91157 | $9,115.70 |

