
ROX1SJ5K6 | |
---|---|
DigiKey Part Number | A131479CT-ND - Cut Tape (CT) A131479TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ5K6 |
Description | RES 5.6K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ5K6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.57500 | $5.75 |
25 | $0.53520 | $13.38 |
50 | $0.50580 | $25.29 |
100 | $0.47790 | $47.79 |
250 | $0.44308 | $110.77 |
500 | $0.41942 | $209.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.42533 | $425.33 |
2,000 | $0.40411 | $808.22 |
3,000 | $0.39265 | $1,177.95 |
5,000 | $0.37922 | $1,896.10 |
7,000 | $0.37097 | $2,596.79 |
10,000 | $0.36521 | $3,652.10 |