
ROX1SJ2R7 | |
---|---|
DigiKey Part Number | A131457CT-ND - Cut Tape (CT) A131457TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ2R7 |
Description | RES 2.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ2R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.61600 | $6.16 |
25 | $0.57480 | $14.37 |
50 | $0.54200 | $27.10 |
100 | $0.51150 | $51.15 |
250 | $0.47492 | $118.73 |
500 | $0.46966 | $234.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.37754 | $377.54 |
2,000 | $0.36424 | $728.48 |
3,000 | $0.36191 | $1,085.73 |
5,000 | $0.35059 | $1,752.95 |
7,000 | $0.34903 | $2,443.21 |
10,000 | $0.34748 | $3,474.80 |
12,000 | $0.34674 | $4,160.88 |