
ROX1SJ2K2 | |
|---|---|
DigiKey Part Number | A105894CT-ND - Cut Tape (CT) A105894TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ2K2 |
Description | RES 2.2K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ2K2 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.61700 | $6.17 |
| 25 | $0.57240 | $14.31 |
| 50 | $0.54100 | $27.05 |
| 100 | $0.51140 | $51.14 |
| 250 | $0.47488 | $118.72 |
| 500 | $0.44922 | $224.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.42579 | $425.79 |
| 2,000 | $0.40458 | $809.16 |
| 3,000 | $0.39312 | $1,179.36 |
| 5,000 | $0.37972 | $1,898.60 |
| 7,000 | $0.37147 | $2,600.29 |
| 10,000 | $0.36323 | $3,632.30 |


