27k Ohm 5% ROX, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ27K

DigiKey Part Number
A131453CT-ND - Cut Tape (CT)
A131453TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ27K
Description
RES 27K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ27K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 130°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,083
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.57500$5.75
25$0.53520$13.38
50$0.50580$25.29
100$0.47790$47.79
250$0.44308$110.77
500$0.41942$209.71
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.35110$351.10
2,000$0.34240$684.80
3,000$0.34015$1,020.45
5,000$0.33330$1,666.50
7,000$0.32749$2,292.43
10,000$0.32172$3,217.20
12,000$0.32102$3,852.24
24,000$0.31861$7,646.64
25,000$0.31848$7,962.00
Manufacturers Standard Package