
ROX1SJ1R2 | |
---|---|
DigiKey Part Number | A131445CT-ND - Cut Tape (CT) A131445TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ1R2 |
Description | RES 1.2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ1R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.62400 | $6.24 |
25 | $0.58120 | $14.53 |
50 | $0.55020 | $27.51 |
100 | $0.51980 | $51.98 |
250 | $0.48216 | $120.54 |
500 | $0.45636 | $228.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.44446 | $444.46 |
2,000 | $0.42234 | $844.68 |
3,000 | $0.41041 | $1,231.23 |
5,000 | $0.39643 | $1,982.15 |
7,000 | $0.38784 | $2,714.88 |
10,000 | $0.37925 | $3,792.50 |
12,000 | $0.37507 | $4,500.84 |
24,000 | $0.36033 | $8,647.92 |
25,000 | $0.35952 | $8,988.00 |