
ROX1SJ1K0 | |
|---|---|
DigiKey Part Number | A105922CT-ND - Cut Tape (CT) A105922TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ1K0 |
Description | RES 1K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ1K0 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.60800 | $6.08 |
| 25 | $0.56560 | $14.14 |
| 50 | $0.53440 | $26.72 |
| 100 | $0.50480 | $50.48 |
| 250 | $0.46828 | $117.07 |
| 500 | $0.44298 | $221.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41995 | $419.95 |
| 2,000 | $0.39895 | $797.90 |
| 3,000 | $0.38767 | $1,163.01 |
| 5,000 | $0.37442 | $1,872.10 |
| 7,000 | $0.36628 | $2,563.96 |
| 10,000 | $0.35815 | $3,581.50 |


