100 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ100K

DigiKey Part Number
A131429CT-ND - Cut Tape (CT)
A131429TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ100K
Description
RES 100K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,716
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.68200$6.82
25$0.63800$15.95
50$0.60180$30.09
100$0.56810$56.81
250$0.52684$131.71
500$0.49872$249.36
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.47282$472.82
2,000$0.44935$898.70
3,000$0.43673$1,310.19
5,000$0.42193$2,109.65
7,000$0.41285$2,889.95
10,000$0.40377$4,037.70
Manufacturers Standard Package