
ROX1G47K | |
---|---|
DigiKey Part Number | A138065CT-ND - Cut Tape (CT) A138065TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1G47K |
Description | RES 47K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±2% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.06700 | $10.67 |
25 | $0.98880 | $24.72 |
50 | $0.93440 | $46.72 |
100 | $0.88270 | $88.27 |
250 | $0.81980 | $204.95 |
500 | $0.77660 | $388.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.78891 | $788.91 |
2,000 | $0.75094 | $1,501.88 |
3,000 | $0.73056 | $2,191.68 |
5,000 | $0.70677 | $3,533.85 |
7,000 | $0.69218 | $4,845.26 |
10,000 | $0.67763 | $6,776.30 |
12,000 | $0.65426 | $7,851.12 |
24,000 | $0.64566 | $15,495.84 |
25,000 | $0.64429 | $16,107.25 |