Upgrade
Upgrade
Upgrade

RN73C2B19K6ATG | |
|---|---|
DigiKey Part Number | RN73C2B19K6ATG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2B19K6ATG |
Description | RES SMD 19.6KOHM 0.05% 1/8W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19.6 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2B19K6ATG Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216N-1962-W-T1 | Susumu | 0 | RG3216N-1962-W-T1-ND | $3.69195 | Upgrade |
| RG3216V-1962-P-T1 | Susumu | 0 | RG3216V-1962-P-T1-ND | $16.78173 | Upgrade |
| RG3216V-1962-W-T1 | Susumu | 0 | RG3216V-1962-W-T1-ND | $15.10355 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $21.39924 | $5,349.81 |


