Upgrade
Upgrade
Upgrade
Upgrade

RN73C2A88K7BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C2A88K7BTDFTR-ND - Tape & Reel (TR) 1712-RN73C2A88K7BTDFCT-ND - Cut Tape (CT) 1712-RN73C2A88K7BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A88K7BTDF |
Description | RES SMD 88.7KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 88.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A88K7BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-8872-B-T5 | Susumu | 0 | RG2012N-8872-B-T5-ND | $1.56629 | Upgrade |
| RG2012N-8872-W-T1 | Susumu | 0 | RG2012N-8872-W-T1-ND | $2.46135 | Upgrade |
| RT0805BRB0788K7L | YAGEO | 0 | RT0805BRB0788K7L-ND | $1.91926 | Upgrade |
| RT0805WRB0788K7L | YAGEO | 0 | RT0805WRB0788K7L-ND | $5.01028 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $4.89200 | $48.92 |
| 25 | $4.53840 | $113.46 |
| 50 | $4.29000 | $214.50 |
| 100 | $4.05980 | $405.98 |
| 250 | $3.78552 | $946.38 |
| 500 | $3.60036 | $1,800.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.43420 | $3,434.20 |
| 2,000 | $3.28601 | $6,572.02 |
| 3,000 | $3.20723 | $9,621.69 |
| 5,000 | $3.11578 | $15,578.90 |
| 7,000 | $3.06009 | $21,420.63 |
| 10,000 | $3.00478 | $30,047.80 |



