
RN73C2A887RBTDF | |
---|---|
DigiKey Part Number | A103519TR-ND - Tape & Reel (TR) A103519CT-ND - Cut Tape (CT) A103519DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A887RBTDF |
Description | RES SMD 887 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A887RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $4.89400 | $48.94 |
25 | $4.53560 | $113.39 |
50 | $4.28780 | $214.39 |
100 | $4.05790 | $405.79 |
250 | $3.81844 | $954.61 |
500 | $3.81648 | $1,908.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.49509 | $3,495.09 |
2,000 | $3.07256 | $6,145.12 |
3,000 | $3.04286 | $9,128.58 |
5,000 | $3.01155 | $15,057.75 |
7,000 | $3.00294 | $21,020.58 |
24,000 | $2.93526 | $70,446.24 |
25,000 | $2.93003 | $73,250.75 |