0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A86K6BTDF

DigiKey Part Number
A103819TR-ND - Tape & Reel (TR)
A103819CT-ND - Cut Tape (CT)
A103819DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A86K6BTDF
Description
RES SMD 86.6KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
86.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A86K6BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$4.90200$49.02
25$4.54560$113.64
50$4.29600$214.80
100$4.06610$406.61
250$3.79152$947.88
500$3.60692$1,803.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.49509$3,495.09
2,000$2.98716$5,974.32
3,000$2.95350$8,860.50
5,000$2.91824$14,591.20
7,000$2.90140$20,309.80
10,000$2.88474$28,847.40
12,000$2.85127$34,215.24
Manufacturers Standard Package