0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A866RBTDF

DigiKey Part Number
1712-RN73C2A866RBTDFTR-ND - Tape & Reel (TR)
1712-RN73C2A866RBTDFCT-ND - Cut Tape (CT)
1712-RN73C2A866RBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A866RBTDF
Description
RES SMD 866 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
866 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A866RBTDF Models
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
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 986
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$5.39500$53.95
25$5.00200$125.05
50$4.72780$236.39
100$4.47500$447.50
250$4.17448$1,043.62
500$3.91188$1,955.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.58139$3,581.39
2,000$3.03076$6,061.52
3,000$2.93527$8,805.81
5,000$2.93003$14,650.15
Manufacturers Standard Package