
RN73C2A6K98BTD | |
|---|---|
DigiKey Part Number | A119906TR-ND - Tape & Reel (TR) A119906CT-ND - Cut Tape (CT) A119906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A6K98BTD |
Description | RES SMD 6.98KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A6K98BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.50200 | $35.02 |
| 25 | $3.24920 | $81.23 |
| 50 | $3.07000 | $153.50 |
| 100 | $2.90380 | $290.38 |
| 250 | $2.70488 | $676.22 |
| 500 | $2.57004 | $1,285.02 |
| 1,000 | $2.44853 | $2,448.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.05468 | $10,273.40 |
| 10,000 | $1.97827 | $19,782.70 |
| 15,000 | $1.93796 | $29,069.40 |
| 25,000 | $1.89145 | $47,286.25 |
| 35,000 | $1.86326 | $65,214.10 |

