6.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A6K49BTDF

DigiKey Part Number
A103685TR-ND - Tape & Reel (TR)
A103685CT-ND - Cut Tape (CT)
A103685DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A6K49BTDF
Description
RES SMD 6.49KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A6K49BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,520
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.41000$6.41
10$5.34400$53.44
25$4.95920$123.98
50$4.68620$234.31
100$4.43630$443.63
250$4.13740$1,034.35
500$3.93628$1,968.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.75583$3,755.83
2,000$3.59498$7,189.96
3,000$3.50951$10,528.53
5,000$3.41034$17,051.70
7,000$3.34993$23,449.51
10,000$3.28998$32,899.80
Manufacturers Standard Package