0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A681RBTDF

DigiKey Part Number
A103487TR-ND - Tape & Reel (TR)
A103487CT-ND - Cut Tape (CT)
A103487DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A681RBTDF
Description
RES SMD 681 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
681 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A681RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,553
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$4.88600$48.86
25$4.52920$113.23
50$4.28280$214.14
100$4.05290$405.29
250$3.77936$944.84
500$3.59526$1,797.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.48343$3,483.43
2,000$3.21769$6,435.38
3,000$3.16627$9,498.81
5,000$3.11328$15,566.40
7,000$3.07909$21,553.63
10,000$3.04515$30,451.50
12,000$2.97779$35,733.48
Manufacturers Standard Package