
RN73C2A64K9BTDF | |
|---|---|
DigiKey Part Number | A103485TR-ND - Tape & Reel (TR) A103485CT-ND - Cut Tape (CT) A103485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A64K9BTDF |
Description | RES SMD 64.9KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A64K9BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.30300 | $53.03 |
| 25 | $4.91960 | $122.99 |
| 50 | $4.65180 | $232.59 |
| 100 | $4.40260 | $440.26 |
| 250 | $4.10616 | $1,026.54 |
| 500 | $3.90620 | $1,953.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.72705 | $3,727.05 |
| 2,000 | $3.56731 | $7,134.62 |
| 3,000 | $3.48241 | $10,447.23 |
| 5,000 | $3.38394 | $16,919.70 |
| 7,000 | $3.32396 | $23,267.72 |
| 10,000 | $3.26441 | $32,644.10 |

