
RN73C2A61R9BTDF | |
|---|---|
DigiKey Part Number | A103483TR-ND - Tape & Reel (TR) A103483CT-ND - Cut Tape (CT) A103483DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A61R9BTDF |
Description | RES SMD 61.9 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A61R9BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $4.99000 | $49.90 |
| 25 | $4.62360 | $115.59 |
| 50 | $4.37060 | $218.53 |
| 100 | $4.13710 | $413.71 |
| 250 | $3.85720 | $964.30 |
| 500 | $3.66892 | $1,834.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.49989 | $3,499.89 |
| 2,000 | $3.34911 | $6,698.22 |
| 3,000 | $3.26892 | $9,806.76 |
| 5,000 | $3.17592 | $15,879.60 |
| 7,000 | $3.11926 | $21,834.82 |
| 10,000 | $3.06299 | $30,629.90 |

