
RN73C2A5K76BTDF | |
---|---|
DigiKey Part Number | A103814TR-ND - Tape & Reel (TR) A103814CT-ND - Cut Tape (CT) A103814DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A5K76BTDF |
Description | RES SMD 5.76KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A5K76BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $4.51100 | $45.11 |
25 | $3.95800 | $98.95 |
50 | $3.76200 | $188.10 |
100 | $3.61710 | $361.71 |
250 | $3.55984 | $889.96 |
500 | $3.43324 | $1,716.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.48370 | $3,483.70 |
2,000 | $3.35285 | $6,705.70 |
3,000 | $3.13173 | $9,395.19 |
5,000 | $2.82364 | $14,118.20 |
7,000 | $2.74334 | $19,203.38 |
10,000 | $2.66348 | $26,634.80 |
12,000 | $2.61119 | $31,334.28 |