
RN73C2A56R2BTDF | |
---|---|
DigiKey Part Number | A103468TR-ND - Tape & Reel (TR) A103468CT-ND - Cut Tape (CT) A103468DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A56R2BTDF |
Description | RES SMD 56.2 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A56R2BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $4.88600 | $48.86 |
25 | $4.52920 | $113.23 |
50 | $4.28120 | $214.06 |
100 | $3.96100 | $396.10 |
250 | $3.77312 | $943.28 |
500 | $3.59494 | $1,797.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.38039 | $3,380.39 |
2,000 | $3.13229 | $6,264.58 |
7,000 | $3.11440 | $21,800.80 |
10,000 | $3.05809 | $30,580.90 |
12,000 | $3.03076 | $36,369.12 |
24,000 | $2.93526 | $70,446.24 |
25,000 | $2.93003 | $73,250.75 |