
RN73C2A52K3BTDF | |
---|---|
DigiKey Part Number | A103463TR-ND - Tape & Reel (TR) A103463CT-ND - Cut Tape (CT) A103463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A52K3BTDF |
Description | RES SMD 52.3KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A52K3BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $4.74200 | $47.42 |
25 | $4.39600 | $109.90 |
50 | $4.15380 | $207.69 |
100 | $3.93080 | $393.08 |
250 | $3.66488 | $916.22 |
500 | $3.48592 | $1,742.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.97562 | $2,975.62 |