
RN73C2A51R1BTDF | |
---|---|
DigiKey Part Number | A103461TR-ND - Tape & Reel (TR) A103461CT-ND - Cut Tape (CT) A103461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A51R1BTDF |
Description | RES SMD 51.1 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A51R1BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.65600 | $46.56 |
25 | $4.31880 | $107.97 |
50 | $4.08080 | $204.04 |
100 | $3.86160 | $386.16 |
250 | $3.60068 | $900.17 |
500 | $3.41084 | $1,705.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.92509 | $2,925.09 |
2,000 | $2.86753 | $5,735.06 |
3,000 | $2.84279 | $8,528.37 |
5,000 | $2.81644 | $14,082.20 |
7,000 | $2.80406 | $19,628.42 |
10,000 | $2.79185 | $27,918.50 |
12,000 | $2.77955 | $33,354.60 |