
RN73C2A511RBTDF | |
---|---|
DigiKey Part Number | A103459TR-ND - Tape & Reel (TR) A103459CT-ND - Cut Tape (CT) A103459DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A511RBTDF |
Description | RES SMD 511 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A511RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $4.91800 | $49.18 |
25 | $4.47320 | $111.83 |
50 | $4.26640 | $213.32 |
100 | $4.04880 | $404.88 |
250 | $3.80464 | $951.16 |
500 | $3.61924 | $1,809.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.32028 | $3,320.28 |
2,000 | $3.16222 | $6,324.44 |
3,000 | $3.11096 | $9,332.88 |
24,000 | $3.10579 | $74,538.96 |
25,000 | $3.10029 | $77,507.25 |