4.64 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A4K64BTDF

DigiKey Part Number
A102100TR-ND - Tape & Reel (TR)
A102100CT-ND - Cut Tape (CT)
A102100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A4K64BTDF
Description
RES SMD 4.64KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A4K64BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.92000$5.92
10$4.89200$48.92
25$4.53840$113.46
50$4.29000$214.50
100$4.05980$405.98
250$3.78552$946.38
500$3.60036$1,800.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.43420$3,434.20
2,000$3.28601$6,572.02
3,000$3.20723$9,621.69
5,000$3.11578$15,578.90
7,000$3.06009$21,420.63
10,000$3.00478$30,047.80
Manufacturers Standard Package