
RN73C2A46K4BTDF | |
|---|---|
DigiKey Part Number | A103449TR-ND - Tape & Reel (TR) A103449CT-ND - Cut Tape (CT) A103449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A46K4BTDF |
Description | RES SMD 46.4KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A46K4BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.13800 | $51.38 |
| 25 | $4.76840 | $119.21 |
| 50 | $4.50700 | $225.35 |
| 100 | $4.26530 | $426.53 |
| 250 | $3.97756 | $994.39 |
| 500 | $3.78370 | $1,891.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.60965 | $3,609.65 |
| 2,000 | $3.45451 | $6,909.02 |
| 3,000 | $3.37208 | $10,116.24 |
| 5,000 | $3.27642 | $16,382.10 |
| 7,000 | $3.21814 | $22,526.98 |
| 10,000 | $3.16028 | $31,602.80 |

