
RN73C2A442RBTDF | |
---|---|
DigiKey Part Number | A103442TR-ND - Tape & Reel (TR) A103442CT-ND - Cut Tape (CT) A103442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A442RBTDF |
Description | RES SMD 442 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 442 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A442RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $5.31000 | $53.10 |
25 | $4.92280 | $123.07 |
50 | $4.65280 | $232.64 |
100 | $4.40410 | $440.41 |
250 | $4.10776 | $1,026.94 |
500 | $3.90856 | $1,954.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.99096 | $3,990.96 |
2,000 | $3.82060 | $7,641.20 |
3,000 | $3.73011 | $11,190.33 |
5,000 | $3.62514 | $18,125.70 |
7,000 | $3.56121 | $24,928.47 |
10,000 | $3.49776 | $34,977.60 |
12,000 | $3.46696 | $41,603.52 |
24,000 | $3.35937 | $80,624.88 |