
RN73C2A43R2BTDF | |
---|---|
DigiKey Part Number | A103441TR-ND - Tape & Reel (TR) A103441CT-ND - Cut Tape (CT) A103441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A43R2BTDF |
Description | RES SMD 43.2 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A43R2BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.72100 | $47.21 |
25 | $4.37480 | $109.37 |
50 | $4.13500 | $206.75 |
100 | $3.91420 | $391.42 |
250 | $3.64928 | $912.32 |
500 | $3.47112 | $1,735.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.41471 | $3,414.71 |
2,000 | $3.31158 | $6,623.16 |
3,000 | $3.28536 | $9,856.08 |
5,000 | $3.21480 | $16,074.00 |
7,000 | $3.15741 | $22,101.87 |
10,000 | $3.07891 | $30,789.10 |
12,000 | $2.99887 | $35,986.44 |
24,000 | $2.97609 | $71,426.16 |
25,000 | $2.90839 | $72,709.75 |