
RN73C2A3K92BTDF | |
|---|---|
DigiKey Part Number | A103676TR-ND - Tape & Reel (TR) A103676CT-ND - Cut Tape (CT) A103676DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A3K92BTDF |
Description | RES SMD 3.92KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A3K92BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $4.79700 | $47.97 |
| 25 | $4.44800 | $111.20 |
| 50 | $4.20320 | $210.16 |
| 100 | $3.97890 | $397.89 |
| 250 | $3.71016 | $927.54 |
| 500 | $3.52904 | $1,764.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.48670 | $3,486.70 |
| 2,000 | $2.97655 | $5,953.10 |
| 3,000 | $2.90075 | $8,702.25 |
| 5,000 | $2.82372 | $14,118.60 |

