0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A392KBTDF

DigiKey Part Number
A103425TR-ND - Tape & Reel (TR)
A103425CT-ND - Cut Tape (CT)
A103425DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A392KBTDF
Description
RES SMD 392K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
392 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A392KBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.60000$5.60
10$4.66800$46.68
25$4.33000$108.25
50$4.09140$204.57
100$3.87150$387.15
250$3.60988$902.47
500$3.43324$1,716.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.50403$3,504.03
2,000$3.23448$6,468.96
3,000$3.17009$9,510.27
5,000$3.10424$15,521.20
7,000$3.02760$21,193.20
10,000$2.95138$29,513.80
12,000$2.86278$34,353.36
24,000$2.84918$68,380.32
Manufacturers Standard Package