RN73C2A365RBTD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 1,549
Unit Price: $6.34000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.72181
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.56829
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.46450
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $6.72126
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.84965
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.28954
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $7.28137
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.55254
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.54350
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $5.01668
Datasheet
0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A365RBTD

DigiKey Part Number
RN73C2A365RBTD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C2A365RBTD
Description
RES SMD 365 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
365 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A365RBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.00092$10,004.60
Manufacturers Standard Package