
RN73C2A35K7BTDF | |
---|---|
DigiKey Part Number | A103417TR-ND - Tape & Reel (TR) A103417CT-ND - Cut Tape (CT) A103417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A35K7BTDF |
Description | RES SMD 35.7KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A35K7BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
10 | $4.79900 | $47.99 |
25 | $4.45200 | $111.30 |
50 | $4.20660 | $210.33 |
100 | $3.98100 | $398.10 |
250 | $3.71196 | $927.99 |
500 | $3.53086 | $1,765.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.60397 | $3,603.97 |
2,000 | $3.44884 | $6,897.68 |
3,000 | $3.36634 | $10,099.02 |
5,000 | $3.27064 | $16,353.20 |
7,000 | $3.21235 | $22,486.45 |
10,000 | $3.15447 | $31,544.70 |
12,000 | $3.12637 | $37,516.44 |
24,000 | $3.02819 | $72,676.56 |
25,000 | $3.02281 | $75,570.25 |