
RN73C2A34K8BTDF | |
---|---|
DigiKey Part Number | A103416TR-ND - Tape & Reel (TR) A103416CT-ND - Cut Tape (CT) A103416DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A34K8BTDF |
Description | RES SMD 34.8KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A34K8BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $4.67600 | $46.76 |
25 | $4.33680 | $108.42 |
50 | $4.09960 | $204.98 |
100 | $3.87890 | $387.89 |
250 | $3.74656 | $936.64 |
500 | $3.59936 | $1,799.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.38903 | $3,389.03 |
2,000 | $3.33713 | $6,674.26 |
3,000 | $3.26393 | $9,791.79 |
5,000 | $3.18567 | $15,928.35 |
7,000 | $3.11665 | $21,816.55 |
10,000 | $3.04449 | $30,444.90 |
12,000 | $3.03614 | $36,433.68 |
24,000 | $2.94882 | $70,771.68 |
25,000 | $2.94359 | $73,589.75 |